Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 65 mm x 120 mm x 100 mm
- RS Stock No.:
- 229-1568
- Mfr. Part No.:
- 1590CEBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$27.06
(exc. GST)
$29.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.06 | - |
| 10 - 49 | $25.95 | 4% |
| 50 + | $24.89 | 8% |
*price indicative
- RS Stock No.:
- 229-1568
- Mfr. Part No.:
- 1590CEBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 65mm | |
| External Length | 120mm | |
| External Width | 100mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 65mm | ||
External Length 120mm | ||
External Width 100mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is black in colour and has 120 x 100 x 65 mm dimensions. It is RoHS and REACH Compliant.
It has IP54 protection
It provides improved EMI/RFI shielding
Related links
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 120 mm, 100 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 100 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
