Hammond 1455 Series Clear Anodised, Black Anodised Black Lid Aluminium Enclosure, IP54, 31 mm x 160 mm x 125 mm
- RS Stock No.:
- 225-6350
- Mfr. Part No.:
- 1455P1602
- Brand:
- Hammond
Subtotal (1 unit)*
$39.71
(exc. GST)
$43.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.71 |
*price indicative
- RS Stock No.:
- 225-6350
- Mfr. Part No.:
- 1455P1602
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Width | 125mm | |
| External Length | 160mm | |
| IP Rating | IP54 | |
| Colour | Clear Anodised, Black Anodised | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Width 125mm | ||
External Length 160mm | ||
IP Rating IP54 | ||
Colour Clear Anodised, Black Anodised | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing. It is sized for standard Eurocards. The enclosures have a rugged body constructed from extruded aluminium with a minimum thickness of .06" (1.5 mm).
Plastic End Panels Enclosure
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
- RS Stock No. 2256355
- Mfr. Part No. 1455R1602
Each
$39.52
- RS Stock No. 2256357
- Mfr. Part No. 1455R1602BK
Each
$46.34
- RS Stock No. 8180570
- Mfr. Part No. 1455P1601BK
Each
$50.76
- RS Stock No. 2256351
- Mfr. Part No. 1455Q1602
Each
$43.72
Related links
- Hammond 1455R1602 Series Black Anodised IP54 31 mm 165 mm
- Hammond 1455R2202 Series Black Anodised IP54 31 mm 165 mm
- Hammond 1455Q1602 Series Clear Anodised Extruded Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455D602 Series Clear Anodised IP54 25 mm 45 mm
- Hammond 1455Q2202 Series Clear Anodised IP54 52 mm 125 mm
- Hammond 1455T1602 Series Black Anodised IP54 52 mm 165 mm
- Hammond 1455N2202 Series Clear Anodised Extruded Aluminium Enclosure 220 mm, 103 mm
- Hammond 1457-EMI Series Clear Anodised IP54 55.00 mm 104.00 mm












