Takachi Electric Industrial MB Series Silver Aluminium Enclosure, 55 mm x 325 mm x 75 mm
- RS Stock No.:
- 401-9711
- Mfr. Part No.:
- MB8-6-33
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 25 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$29.51
(exc. GST)
$32.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $29.51 | - |
| 25 + | $28.99 | $13.00 |
*price indicative
- RS Stock No.:
- 401-9711
- Mfr. Part No.:
- MB8-6-33
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 325mm | |
| External Width | 75mm | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | MB | |
| Weight | 270g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 325mm | ||
External Width 75mm | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series MB | ||
Weight 270g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Metal Case MB Series
Related links
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 55 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 80 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 75 mm 140 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 40 mm 55 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 75 mm 120 mm
