Hammond 1457-EMI Series Clear Anodised, Black Extruded Aluminium Enclosure, IP54, 55 mm x 160 mm x 104 mm
- RS Stock No.:
- 230-6392
- Mfr. Part No.:
- 1457N1601E
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.85
(exc. GST)
$92.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.85 |
| 5 - 9 | $81.34 |
| 10 - 14 | $78.90 |
| 15 - 19 | $76.55 |
| 20 + | $74.27 |
*price indicative
- RS Stock No.:
- 230-6392
- Mfr. Part No.:
- 1457N1601E
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Extruded Aluminium | |
| External Height | 55mm | |
| External Length | 160mm | |
| External Width | 104mm | |
| IP Rating | IP54 | |
| Colour | Clear Anodised, Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1457-EMI | |
| Internal Mount Type | Horizontal | |
| Standards/Approvals | REACH | |
| Gasket Material | Copper, Nickel, Conductive Pressure Sensitive Adhesive | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Extruded Aluminium | ||
External Height 55mm | ||
External Length 160mm | ||
External Width 104mm | ||
IP Rating IP54 | ||
Colour Clear Anodised, Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1457-EMI | ||
Internal Mount Type Horizontal | ||
Standards/Approvals REACH | ||
Gasket Material Copper, Nickel, Conductive Pressure Sensitive Adhesive | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series extruded enclosure RFI has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
- RS Stock No. 2306393
- Mfr. Part No. 1457N1602BK
Each
$68.99
- RS Stock No. 2306387
- Mfr. Part No. 1457N1201E
Each
$76.32
- RS Stock No. 2306395
- Mfr. Part No. 1457N1602E
Each
$85.49
- RS Stock No. 2306402
- Mfr. Part No. 1457T1602EBK
Each
$102.33
Related links
- Hammond 1457-EMI Series Black IP54 Flanged 55.00 mm 104.00 mm
- Hammond 1457 Series Black IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1457 Series Black IP65 55.00 mm 104.00 mm
- Hammond 1457 Series Black IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1457-EMI Series Clear Anodised IP54 54.6 mm 103.9 mm
- Hammond 1457-EMI Series Clear Anodised IP54 Flanged 43.9 mm 83.8 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 54.6 mm 165.50 mm












