Hammond 1455 Series Clear Clear Lid Extruded Aluminium Enclosure, IP54, 52 mm x 220 mm x 125 mm
- RS Stock No.:
- 225-6353
- Mfr. Part No.:
- 1455Q2202
- Brand:
- Hammond
Subtotal (1 unit)*
$49.01
(exc. GST)
$53.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.01 |
*price indicative
- RS Stock No.:
- 225-6353
- Mfr. Part No.:
- 1455Q2202
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Extruded Aluminium | |
| External Height | 52mm | |
| External Length | 220mm | |
| External Width | 125mm | |
| IP Rating | IP54 | |
| Lid Colour | Clear | |
| Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Weight | 550g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Extruded Aluminium | ||
External Height 52mm | ||
External Length 220mm | ||
External Width 125mm | ||
IP Rating IP54 | ||
Lid Colour Clear | ||
Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Weight 550g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Series 1455 Enclosure, Extruded Aluminium Body, IP54 Rating - 1455Q2202
This enclosure from Hammond is a reliable and robust solution for housing electronic components. With its extruded aluminium body and IP54 rating, it provides excellent protection for delicate equipment. The 220 x 125 x 52 mm dimensions make it versatile for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Extruded aluminium construction ensures durability and protection
• IP54 rating offers resistance to dust and water ingress
• Suitable for a wide range of electronic components
• The compact size of 220 x 125 x 52 mm allows for flexible installation options
Applications
• Ideal for protecting electronic equipment in industrial automation settings
• Suitable for housing electrical components in control systems
• Can be used for use in mechanical engineering projects that require sturdy enclosures
Can it withstand harsh environmental conditions?
Yes, the extruded aluminium body and IP54 rating provide protection against dust and water.
Is it compatible with a variety of electronic components?
Yes, the versatile design allows for housing a wide range of equipment.
Will it fit specific dimensions of electronic boards?
The enclosure dimensions of 220 x 125 x 52 mm make it suitable for various board sizes.
Can it be customised for special requirements?
Yes, the enclosure can be factory modified for milling, drilling, and printing.
Related links
- Hammond 1455Q2202 Series Black Extruded Aluminium Enclosure 220 mm, 125 mm
- Hammond 1455Q1602 Series Clear Anodised Extruded Aluminium Enclosure 160 mm, 125 mm
- Hammond 1457-EMI Series Clear Anodised IP54 55.00 mm 104.00 mm
- Hammond 1457-EMI Series Clear Anodised IP54 Flanged 43.9 mm 83.8 mm
- Hammond 1457-EMI Series Clear Anodised IP54 54.6 mm 103.9 mm
- Hammond 1457-EMI Series Clear Anodised IP54 Flanged 31.00 mm 59 mm
- Hammond 1455P1602 Series Clear Anodised IP54 31 mm 125 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 43.9 mm 83.8 mm
