Hammond 1455 Series Black Anodised, Clear Anodised Black Lid Extruded Aluminium Enclosure, IP54, 31 mm x 160 mm x 165 mm

Subtotal (1 unit)*

$39.92

(exc. GST)

$43.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.92

*price indicative

RS Stock No.:
225-6355
Mfr. Part No.:
1455R1602
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Extruded Aluminium

External Height

31mm

External Width

165mm

External Length

160mm

IP Rating

IP54

Lid Colour

Black

Colour

Black Anodised, Clear Anodised

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Standards/Approvals

RoHS

Gasket Material

ABS

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing. It is sized for standard Eurocards. The enclosures have a rugged body constructed from extruded aluminium with a minimum thickness of .06" (1.5 mm).

Plastic End Panels Enclosure

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.

Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy