Hammond 1455 Series Clear Anodised Black Lid Extruded Aluminium Enclosure, IP54, 53 mm x 220 mm x 103 mm
- RS Stock No.:
- 225-6348
- Mfr. Part No.:
- 1455N2202
- Brand:
- Hammond
Subtotal (1 unit)*
$42.83
(exc. GST)
$47.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.83 |
*price indicative
- RS Stock No.:
- 225-6348
- Mfr. Part No.:
- 1455N2202
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Extruded Aluminium | |
| Product Type | Enclosure | |
| External Height | 53mm | |
| External Length | 220mm | |
| External Width | 103mm | |
| IP Rating | IP54 | |
| Colour | Clear Anodised | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Weight | 450g | |
| Transparent Door | No | |
| Gasket Material | ABS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Extruded Aluminium | ||
Product Type Enclosure | ||
External Height 53mm | ||
External Length 220mm | ||
External Width 103mm | ||
IP Rating IP54 | ||
Colour Clear Anodised | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Weight 450g | ||
Transparent Door No | ||
Gasket Material ABS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Series 1455 Enclosure, Extruded Aluminium Body, IP54 - 1455N2202
This enclosure from Hammond is designed to provide a high-quality solution for a range of applications. With dimensions of 220 x 103 x 53mm, this IP54 rated enclosure offers optimum protection and durability. The extruded aluminium body ensures reliability and longevity, making it ideal for various industrial uses.
Features & Benefits
• Crafted with extruded aluminium for strength and durability
• IP54 rated for protection against dust and water ingress
• Compact dimensions of 220 x 103 x 53mm for versatile installation options
• Can be factory modified for specific requirements
• Solid models available in various formats for easy integration
• Includes plastic bezels, #6 Taptight screws, and rubber feet for convenient assembly
Applications
:
• Ideal for use in electronic and electrical installations
• Suitable for automation systems requiring reliable enclosures
• Essential for protecting sensitive components in harsh environments
• Used in mechanical applications for secure housing solutions
Can it be modified for specific requirements?
Yes, this enclosure can be factory modified to meet individual specifications.
Will it provide adequate protection against dust and water?
Yes, the IP54 rating ensures reliable protection in challenging environments.
Is it suitable for automation systems?
Yes, it is ideal for use in automation setups requiring secure housing solutions.
Can it be easily assembled?
With included plastic bezels, screws, and rubber feet, assembly is quick and convenient.
How versatile is this enclosure?
Its compact dimensions and solid construction make it suitable for a wide range of applications.
Related links
- Hammond 1455N2202 Series Black Anodised IP54 53 mm 103 mm
- Hammond 1455R2202 Series Black Anodised IP54 31 mm 165 mm
- Hammond 1455 Series Clear Anodised Aluminium General Purpose Enclosure 120 mm, 103 mm
- Hammond 1455 Series Clear Anodised Aluminium General Purpose Enclosure 220 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Aluminium General Purpose Enclosure 220 mm, 103 mm
- Hammond 1455Q1602 Series Clear Anodised Extruded Aluminium Enclosure 160 mm, 125 mm
