Hammond 1455 Series Clear Anodised, Black Anodised Black Lid Extruded Aluminium Enclosure, IP54, 25 mm x 60 mm x 45 mm
- RS Stock No.:
- 225-6345
- Mfr. Part No.:
- 1455D602BK
- Brand:
- Hammond
Subtotal (1 unit)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.97 |
*price indicative
- RS Stock No.:
- 225-6345
- Mfr. Part No.:
- 1455D602BK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Extruded Aluminium | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Length | 60mm | |
| External Width | 45mm | |
| IP Rating | IP54 | |
| Colour | Clear Anodised, Black Anodised | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Extruded Aluminium | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Length 60mm | ||
External Width 45mm | ||
IP Rating IP54 | ||
Colour Clear Anodised, Black Anodised | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing. It is sized for standard Eurocards. The enclosures have a rugged body constructed from extruded aluminium with a minimum thickness of .06" (1.5 mm).
Plastic End Panels Black Enclosure
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
Related links
- Hammond 1455D602 Series Black Anodised IP54 25 mm 45 mm
- Hammond 1455P1602 Series Clear Anodised IP54 31 mm 125 mm
- Hammond 1455R2202 Series Black Anodised IP54 31 mm 165 mm
- Hammond 1455R1602 Series Black Anodised IP54 31 mm 165 mm
- Hammond 1455T1602 Series Black Anodised IP54 52 mm 165 mm
- Hammond 1455N2202 Series Black Anodised IP54 53 mm 103 mm
- Hammond 1455N2202 Series Clear Anodised Extruded Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455Q1602 Series Clear Anodised Extruded Aluminium Enclosure 160 mm, 125 mm