Hammond 1455 Series Clear Anodised Black Lid Extruded Aluminium Enclosure, IP54, 52 mm x 160 mm x 125 mm
- RS Stock No.:
- 225-6351
- Distrelec Article No.:
- 300-93-964
- Mfr. Part No.:
- 1455Q1602
- Brand:
- Hammond
Subtotal (1 unit)*
$45.05
(exc. GST)
$49.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.05 |
*price indicative
- RS Stock No.:
- 225-6351
- Distrelec Article No.:
- 300-93-964
- Mfr. Part No.:
- 1455Q1602
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Extruded Aluminium | |
| Product Type | Enclosure | |
| External Height | 52mm | |
| External Length | 160mm | |
| External Width | 125mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Clear Anodised | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Weight | 410g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | ABS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Extruded Aluminium | ||
Product Type Enclosure | ||
External Height 52mm | ||
External Length 160mm | ||
External Width 125mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Clear Anodised | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Weight 410g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material ABS | ||
- COO (Country of Origin):
- CA
Hammond Series 1455 Enclosure, Extruded Aluminium Body, IP54 - 1455Q1602
This enclosure by Hammond is crafted from extruded aluminium, providing durability and protection for electronic components. With dimensions of 160 x 125 x 52 mm, this IP54 rated enclosure is designed to meet your needs for shielding and safeguarding electrical elements in various applications.
Features & Benefits
• Made from extruded aluminium, ensuring robustness and longevity
• IP54 rated for protection against dust and water ingress
• Compact dimensions of 160 x 125 x 52 mm, ideal for housing electronic assemblies
• Flanged design for easy installation and added structural support
• Shielded construction for enhanced security of sensitive components
Applications
• Ideal for use in automation systems requiring secure housing for electronic controls
• Suitable for enclosing electrical components in the mechanical industry for added protection
• Essential for use in electronics projects where shielding and durability are essential
Can it accommodate different types of assemblies?
Yes, the enclosure is versatile and can house a variety of electronic components.
Is it easy to install in different settings?
Yes, due to its compact size and flanged design, installation is a breeze.
Will it provide adequate protection for delicate circuits?
Yes, the shielded construction ensures maximum security for sensitive components.
Does it have any additional accessories available?
Yes, additional bezels and mounting options are available for enhanced customisation.
Can it be modified for specific requirements?
Yes, the enclosure is factory-modifiable for milling, drilling, and other customisations.
Related links
- Hammond 1455T1602 Series Black Anodised IP54 52 mm 165 mm
- Hammond 1455Q1602 Series Black Extruded Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455P1602 Series Clear Anodised IP54 31 mm 125 mm
- Hammond 1455R1602 Series Black Anodised IP54 31 mm 165 mm
- Hammond 1455Q2202 Series Clear Anodised IP54 52 mm 125 mm
- Hammond 1457-EMI Series Black IP54 Flanged 54.6 mm 165.4 mm
- Hammond 1455N2202 Series Clear Anodised Extruded Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455R2202 Series Black Anodised IP54 31 mm 165 mm
