Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 60 mm x 150 mm x 100 mm
- RS Stock No.:
- 263-3676
- Distrelec Article No.:
- 301-22-536
- Mfr. Part No.:
- RL6435BK
- Brand:
- Hammond
Subtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 308 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.79 |
*price indicative
- RS Stock No.:
- 263-3676
- Distrelec Article No.:
- 301-22-536
- Mfr. Part No.:
- RL6435BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| Ventilated | No | |
| External Width | 100mm | |
| External Length | 150mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 HB | |
| Weight | 150g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
Ventilated No | ||
External Width 100mm | ||
External Length 150mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 HB | ||
Weight 150g | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
Hammond General Purpose Enclosure, 60 mm External Height, 150mm External Length - RL6435BK
This Hammond general purpose enclosure is a versatile and durable product designed for various electronic and mechanical applications. With its high-quality ABS construction and precise dimensions, this enclosure offers a reliable solution for housing sensitive components in a professional setting.
Features & Benefits
• It ensures durability and longevity
• External dimensions of 60 x 100 x 150 mm for ample space to accommodate components
• Designed with lid and PCB screws for easy assembly and maintenance
• Features recommended torque specifications for secure fastening
• Offers a range of applications in electronics, automation, and more
Applications
• Ideal for enclosing electronic circuits in automation systems
• Suitable for housing PCBs in electrical control panels
• Can be used for protecting delicate components in mechanical equipment
Can it accommodate various PCB sises?
Yes, it is designed to accommodate a range of PCB dimensions for versatile use.
Will it provide adequate protection for sensitive electronic components?
It offers a secure and durable housing to protect components from external factors.
Is it suitable for industrial applications?
Yes, this enclosure is ideal for industrial settings due to its robust construction.
Can it be easily customised for specific project requirements?
Yes, the enclosure can be factory modified to meet specific project needs.
Is it compatible with other products in the Hammond RL series?
Yes, it is designed to seamlessly integrate with other products in the Hammond RL series.
- RS Stock No. 2602177
- Mfr. Part No. RL6335BK
Each
$10.61
Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm
- RS Stock No. 2633659
- Mfr. Part No. RL6105BK
Each
$5.67
Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 150 mm x 100 mm
- RS Stock No. 2633675
- Mfr. Part No. RL6435
Each
$14.33
- RS Stock No. 2633665
- Mfr. Part No. RL6175BK
Each
$9.13
Related links
- Hammond RL Series Grey ABS General Purpose Enclosure 150 mm, 100 mm
- Hammond RL Series Black ABS General Purpose Enclosure 80 mm, 60 mm
- Hammond RL Series Black ABS General Purpose Enclosure 105 mm, 65 mm
- Hammond RL Series Black ABS General Purpose Enclosure 125 mm, 80 mm
- Hammond RL Series Black ABS Plastic Enclosure 104 mm, 65 mm
- Hammond RL Series Black ABS Plastic Enclosure 125 mm, 80 mm
- Hammond RL Series Black ABS Plastic Enclosure 175 mm, 125 mm
- Hammond RL Series Grey ABS General Purpose Enclosure 125 mm, 100 mm











