Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid Polycarbonate General Purpose Enclosure, IP66,
- RS Stock No.:
- 220-6460
- Mfr. Part No.:
- NSYTBP19128T
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$156.52
(exc. GST)
$172.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $78.26 | $156.52 |
*price indicative
- RS Stock No.:
- 220-6460
- Mfr. Part No.:
- NSYTBP19128T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 192mm | |
| External Width | 121mm | |
| External Length | 87mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey RAL 7035 | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 UL 508 A | |
| Weight | 380g | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 192mm | ||
External Width 121mm | ||
External Length 87mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey RAL 7035 | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 UL 508 A | ||
Weight 380g | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- HU
Schneider Electric Thalassa TBP Polycarbonate General Purpose Industrial Wall Box Enclosures.
From Schneider Electric the Thalassa TBP wall box enclosures provide protection for small components with various applications plus offering 2 types of cover, Opaque and Clear Transparent. Excellent for protecting components from liquids as is IP 66 rated to NEMA 4-4X (IK 08 mechanical resistance) and is Type II double electrical insulated with Glow wire resistance to 960°C. The Thalassa TBP offers you a choice of 36 plus different models in various sizes.
Thalassa TBP General Purpose Wall Box Enclosure Features and Benefits.
Enclosure Protection.
Applications.
NSYTBP19128T Thalassa TBP General Purpose Industrial Polycarbonate Wall Box Enclosure.
Internal Dimensions.
Approvals
TÜV, UL.
Standards
IEC 62208, UL 508 A.
Related links
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 164 mm 121 mm
- Schneider Electric PanelSeT Series Grey Polycarbonate General Purpose Enclosure IK08 Flanged 275 mm 175
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 241 mm 194 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 275 mm 225 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 175 mm 150 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 275 mm 175 mm
