Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IP66, IK07, 360 mm x 400 mm x 121 mm
- RS Stock No.:
- 204-6796
- Mfr. Part No.:
- ABQ3 364012 enclosure
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$518.42
(exc. GST)
$570.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $518.42 | - |
| 10 - 14 | $500.28 | 3% |
| 15 + | $476.95 | 7% |
*price indicative
- RS Stock No.:
- 204-6796
- Mfr. Part No.:
- ABQ3 364012 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 360mm | |
| External Length | 400mm | |
| External Width | 121mm | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PC | |
| Standards/Approvals | EN 62262, EN 60529, DIN/VDE 0472, Part 815, IEC 695-2-1 | |
| IK Rating | IK07 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 360mm | ||
External Length 400mm | ||
External Width 121mm | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PC | ||
Standards/Approvals EN 62262, EN 60529, DIN/VDE 0472, Part 815, IEC 695-2-1 | ||
IK Rating IK07 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 400x360x121 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and quick-locking cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP67 360 mm, 121 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 360 mm, 95 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 360 mm, 121 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 340 mm, 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 150 mm 121 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP67 244 mm, 97 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP67 244 mm, 95 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 150 mm 121 mm
