Better World
Schneider Electric NSYS Series Steel 4-Door Floor Standing Enclosure, Opaque Door, IP55, 1400 x 1000 x 185mm
- RS Stock No.:
- 211-0920
- Mfr. Part No.:
- NSYSDF108
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6,385.90
(exc. GST)
$7,024.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,385.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0920
- Mfr. Part No.:
- NSYSDF108
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric has spacial SD compact control desk with rear panel having dimension H1400xW1000xD845mm. This enclosure has 4 plain type door. The body type of enclosure is single piece structure folded and welded.
IP degree of protection is IP55
The material used for the enclosure body is steel
The material used for the enclosure body is steel
Specifications
Attribute | Value |
---|---|
Number of Doors | 4 |
IP Rating | IP55 |
Series | NSYS |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Steel |
External Dimensions | 1400 x 1000 x 185mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYS Series Steel 4-Door Floor Standing...
- Schneider Electric NSYS Series Steel Double-Door-Door Floor...
- Schneider Electric NSYS Series Steel Single-Door-Door Floor...
- Schneider Electric NSYS Series Steel Double-Door-Door Floor...
- Schneider Electric NSYS Series Steel Double-Door-Door Floor...
- Schneider Electric NSYS Series Steel Double-Door-Door Floor...
- Schneider Electric NSYS Series Steel Double-Door-Door Floor...
- Schneider Electric NSYS Series Stainless Steel Double-Door-Door...