Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box, IP55, 1 m x 1 m x 446 mm

Subtotal (1 unit)*

$3,310.41

(exc. GST)

$3,641.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,310.41

*price indicative

RS Stock No.:
211-3998
Mfr. Part No.:
NSYSD10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

1m

External Depth

446mm

Body Material

Steel

IP Rating

IP55

Chassis Plate

No

Gland Plate

Yes

Mounting plate

No

External Width

1m

Colour

Grey

Series

PanelSeT Pupitre SD/SDF

Standards/Approvals

REACH, RoHS, IEC 62208

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric from Special SF/SM range SD Compact control desk w/o mounting plate. Size is H1000xW1000xD466 and IP55.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy