Schneider Electric NSYS Series Grey Steel Enclosure Accessory, 300 mm
- RS Stock No.:
- 288-2175
- Mfr. Part No.:
- NSYSUCR300WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$348.13
(exc. GST)
$382.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.13 |
*price indicative
- RS Stock No.:
- 288-2175
- Mfr. Part No.:
- NSYSUCR300WM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Body Material | Steel | |
| External Height | 300mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYS | |
| Internal Mount Type | Wall | |
| Weight | 460g | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Body Material Steel | ||
External Height 300mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYS | ||
Internal Mount Type Wall | ||
Weight 460g | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric wall-mounted enclosure mounting rail is the perfect accessory for Spacial enclosures, offering a durable steel construction with zinc plating and a maximum load capacity of 6kg. It is designed for a range of applications and is a sustainable, RoHS compliant product.
Made of sturdy steel with zinc plating for durability
Can hold a maximum load of 6kg, providing strong support
Suitable for top, bottom, and sides of the enclosure for versatile installation options
Comes in a set of 2 rails with fixing accessories included for convenience
Green Premium product with RoHS compliance for sustainability
Related links
- Schneider Electric PanelSeT Series Grey Steel Enclosure Accessory 15 mm 951 mm
- Schneider Electric PanelSeT Series Grey Galvanised Steel Enclosure Accessory 125 mm 450 mm
- Schneider Electric PanelSeT S3DEX Series Grey Steel Enclosure Accessory IK10 200 mm 300 mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Accessory 200 mm 245 mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure 500 mm
- Schneider Electric PanelSeT SF Kit Series Grey Steel Enclosure 1000 mm
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK08 Flanged 1200 mm 800 mm
- Schneider Electric PanelSeT Series Grey Sheet Steel Enclosure IK08 650 mm 600 mm
