RS Better World

Schneider Electric PanelSeT Series Grey RAL 7035 Steel Enclosure Accessory, IP66, IK10, 200 mm x 400 mm x 300 mm

Subtotal (1 unit)*

$218.03

(exc. GST)

$239.83

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-2172
Mfr. Part No.:
NSYS3DEX4320
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure Accessory

External Height

200mm

External Length

400mm

External Width

300mm

IP Rating

IP66

Colour

Grey RAL 7035

Flanged

No

Hazardous Area Certification

No

Series

PanelSeT

Internal Mount Type

Wall

Mounting plate

No

Weight

5.76kg

Standards/Approvals

EN 60079-0:2012, EN 60079-31:2009, EN 60079-7:2007

Better World Claim

Designed for Disassembly

IK Rating

IK10

Transparent Door

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with glazed door has 400 mm height, 400 mm width and 200 mm depth. It is single piece body, without mounting plate. it has 3-point closure system with handle and 3 mm double bar lock insert.

ATEX certified compact enclosure for potentially explosive atmospheres

Dimensions of H400xW300xD200, providing IP66 and IK10 protection

Steel body with epoxy polyester powder finish in grey (RAL 7035)

Double bar lock for enhanced security

Complies with standards such as EN 60079 for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy