RS Better World
Schneider Electric PanelSeT Pupitre SD/SDF Series Sheet Steel Wall Console for Use with Enclosures 484 mm x 484 mm x
- RS Stock No.:
- 130-740
- Mfr. Part No.:
- NSYSDC63
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,837.47
(exc. GST)
$2,021.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,837.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-740
- Mfr. Part No.:
- NSYSDC63
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Wall Console | |
| Product Type | Enclosure Accessory | |
| Length | 484mm | |
| For Use With | Enclosures | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 484mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | PanelSeT Pupitre SD/SDF | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Wall Console | ||
Product Type Enclosure Accessory | ||
Length 484mm | ||
For Use With Enclosures | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 484mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series PanelSeT Pupitre SD/SDF | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CZ
The Schneider Electric modular console for Spacial SD Compact control desk with rear panel in grey colour is the perfect solution for mounting at the top of control desks. With an IP degree of protection of IP55 and IK degree of protection of IK10, this product is designed to provide a secure and durable solution for various applications.
Offers sustainable Green Premium product status with pro-active compliance to regulations
Ample space and easy installation
Related links
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10 484 mm, 400 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1000 mm x 1000 mm x 597 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1000 mm x 1200 mm x 466 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1000 mm x 1000 mm x 446 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1000 mm x 600 mm x 466 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1000 mm x 800 mm x 597 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10 200 mm, 600 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 597 mm, 1200
