Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 260 mm x 260 mm x 150
- RS Stock No.:
- 287-5213
- Distrelec Article No.:
- 302-88-311
- Mfr. Part No.:
- 1194610000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,323.37
(exc. GST)
$1,455.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,323.37 |
*price indicative
- RS Stock No.:
- 287-5213
- Distrelec Article No.:
- 302-88-311
- Mfr. Part No.:
- 1194610000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 260mm | |
| External Width | 150mm | |
| External Length | 260mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | IECEx, INMETRO, KC, NEPSI, UL AEx, cULus, CCOE, CCC, ATEX, DNV | |
| Series | Klippon TB MH | |
| Internal Mount Type | Screw | |
| Weight | 4.84g | |
| Standards/Approvals | DIN EN 15085-2, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B**, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31 | |
| Explosion Proof | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 260mm | ||
External Width 150mm | ||
External Length 260mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification IECEx, INMETRO, KC, NEPSI, UL AEx, cULus, CCOE, CCC, ATEX, DNV | ||
Series Klippon TB MH | ||
Internal Mount Type Screw | ||
Weight 4.84g | ||
Standards/Approvals DIN EN 15085-2, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B**, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31 | ||
Explosion Proof Yes | ||
Gasket Material Silicone | ||
RoHS Status: Exempt
- RS Stock No. 2777399
- Mfr. Part No. 1412Y
- RS Stock No. 2875201
- Mfr. Part No. 1058820000
- RS Stock No. 2875194
- Mfr. Part No. 1002760000
- RS Stock No. 2776458
- Mfr. Part No. 1555L2F42GY
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 260 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 350 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 260 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 350 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 350 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 260 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 914 mm 150 mm











