Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 180 mm x 290 mm x 240 mm
- RS Stock No.:
- 174-8978
- Mfr. Part No.:
- MB24-18-29
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$333.22
(exc. GST)
$366.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $333.22 | - |
| 5 + | $330.40 | - |
*price indicative
- RS Stock No.:
- 174-8978
- Mfr. Part No.:
- MB24-18-29
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 180mm | |
| Ventilated | Yes | |
| External Length | 290mm | |
| External Width | 240mm | |
| Lid Colour | Silver | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Standards/Approvals | RoHS | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 180mm | ||
Ventilated Yes | ||
External Length 290mm | ||
External Width 240mm | ||
Lid Colour Silver | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Standards/Approvals RoHS | ||
Weight 1.4kg | ||
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is MB series general purpose enclosure. This enclosure is simple designed low cost aluminium. Its housing is made of aluminium material and it is available in silver colour. The weight of this product is 1.4kg.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 180 mm 290 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 140 mm 180 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 130 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 140 mm 180 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 130 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 120 mm
