Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 25 mm x 90 mm x 90 mm
- RS Stock No.:
- 174-8983
- Mfr. Part No.:
- MB9-3-9
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.55
(exc. GST)
$49.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.55 |
| 5 + | $44.23 |
*price indicative
- RS Stock No.:
- 174-8983
- Mfr. Part No.:
- MB9-3-9
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| Ventilated | Yes | |
| External Width | 90mm | |
| External Length | 90mm | |
| Lid Colour | Silver | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Standards/Approvals | RoHS | |
| Weight | 72g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 25mm | ||
Ventilated Yes | ||
External Width 90mm | ||
External Length 90mm | ||
Lid Colour Silver | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Standards/Approvals RoHS | ||
Weight 72g | ||
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is MB series general purpose enclosure. This enclosure is simply designed low cost aluminium. Its housing is made of aluminium material and it is available in silver colour. The weight of this product is 72g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 90 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 60 mm 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 50 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 80 mm
