Wera Combination Ratchet Spanner Chrome, 213mm Overall 16 mm

Subtotal (1 unit)*

$135.09

(exc. GST)

$148.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.09

*price indicative

RS Stock No.:
127-1194
Mfr. Part No.:
05020071001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Size

16 mm

Product Type

Combination Ratchet Spanner

VDE/1000V Approved

No

Material

Steel

Head Type

Offset

Overall Length

213mm

Finish

Chrome

Height Safe

No

Number of Points

16

Non-Sparking

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ

6001 Joker Switch Ratcheting combination wrenches, with switch lever


Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° angled ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With "Take it easy" tool finder: colour coding according to size.

Practical holding function thanks to the metal plate in the jaw

Limit stop prevents any slipping

Very fine toothing and robust locking element

Ratchet end angled by 15°

With Take it easy tool finder: colour coding by size

6001 Joker Switch Ratcheting combination wrenches, with switch lever, 16 x 213 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy