Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 60 mm x 180 mm x 90 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-2886
Mfr. Part No.:
MB13-6-9
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Aluminium Case

Body Material

Aluminium

External Height

60mm

External Width

90mm

Ventilated

Yes

External Length

180mm

Colour

Metallic Silver

Hazardous Area Certification

No

Series

MB

Standards/Approvals

RoHS

Weight

143.5g

COO (Country of Origin):
JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.

Color is metallic silver

It has detachable top cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy