Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 30 mm x 140 mm x 110 mm

Get a bulk buy discount

Add 5 more to save $3.60

View bulk pricing options

Subtotal (1 unit)*

$58.66

(exc. GST)

$64.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$58.66-
5 +$57.94$3.60

*price indicative

RS Stock No.:
174-8980
Mfr. Part No.:
MB11-3-14
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Enclosure

External Height

30mm

External Length

140mm

Ventilated

Yes

External Width

110mm

Colour

Metallic Silver

Lid Colour

Silver

Hazardous Area Certification

No

Series

MB

Internal Mount Type

Screw

Weight

129g

Standards/Approvals

RoHS

Takachi Electric Industrial General Purpose Enclosure


The Takachi electric industrial enclosure is MB series general purpose enclosure. This enclosure is simply designed low cost aluminium. Its housing is made of aluminium material and it is available in silver colour. The weight of this product is 129g.

Features and Benefits


• Flexibility in design

• Lightweight

• Ultraviolet (UV) protection radiation

• Waterproof and dustproof

Applications


• Controller

• Electrical and electronics applications

• Indoor and outdoor applications

• Wireless access point and wireless LAN

Certifications


• IP68 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy