Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 180 mm x 240 mm x 290 mm
- RS Stock No.:
- 253-2893
- Mfr. Part No.:
- MB24-18-29
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$135.27
(exc. GST)
$148.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.27 |
*price indicative
- RS Stock No.:
- 253-2893
- Mfr. Part No.:
- MB24-18-29
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 180mm | |
| External Length | 240mm | |
| External Width | 290mm | |
| Ventilated | Yes | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 1.38kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 180mm | ||
External Length 240mm | ||
External Width 290mm | ||
Ventilated Yes | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 1.38kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.
Color is metallic silver
It has detachable top cover
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 180 mm 290 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 140 mm 180 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 130 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 70 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 100 mm 100 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 160 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 45 mm 50 mm
