Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 70 mm x 180 mm x 80 mm
- RS Stock No.:
- 174-8972
- Mfr. Part No.:
- MB8-7-18
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save $2.85
View bulk pricing optionsSubtotal (1 unit)*
$72.18
(exc. GST)
$79.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $72.18 | - |
| 5 + | $71.61 | $2.85 |
*price indicative
- RS Stock No.:
- 174-8972
- Mfr. Part No.:
- MB8-7-18
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 70mm | |
| Ventilated | Yes | |
| External Width | 80mm | |
| External Length | 180mm | |
| Lid Colour | Silver | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Standards/Approvals | RoHS | |
| Weight | 190g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 70mm | ||
Ventilated Yes | ||
External Width 80mm | ||
External Length 180mm | ||
Lid Colour Silver | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Standards/Approvals RoHS | ||
Weight 190g | ||
- COO (Country of Origin):
- CN
Sheet metal enclosure
Simple and low-cost aluminium case.
43 sizes.
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 50 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 130 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 130 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 50 mm 120 mm
