Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 30 mm x 180 mm x 130 mm
- RS Stock No.:
- 174-8981
- Mfr. Part No.:
- MB13-3-18
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$66.20
(exc. GST)
$72.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.20 | - |
| 5 + | $65.35 | 1% |
*price indicative
- RS Stock No.:
- 174-8981
- Mfr. Part No.:
- MB13-3-18
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 30mm | |
| External Length | 180mm | |
| External Width | 130mm | |
| Ventilated | Yes | |
| Lid Colour | Silver | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 183g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 30mm | ||
External Length 180mm | ||
External Width 130mm | ||
Ventilated Yes | ||
Lid Colour Silver | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 183g | ||
Standards/Approvals RoHS | ||
Sheet metal enclosure
Simple and low-cost aluminium case.
43 sizes.
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 130 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 50 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 80 mm
