Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 25 mm x 120 mm x 120 mm
- RS Stock No.:
- 174-8984
- Mfr. Part No.:
- MB12-3-12
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save $3.15
View bulk pricing optionsSubtotal (1 unit)*
$52.23
(exc. GST)
$57.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.23 | - |
| 5 + | $51.60 | $3.15 |
*price indicative
- RS Stock No.:
- 174-8984
- Mfr. Part No.:
- MB12-3-12
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Width | 120mm | |
| Ventilated | Yes | |
| External Length | 120mm | |
| Lid Colour | Silver | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Standards/Approvals | RoHS | |
| Weight | 115g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Width 120mm | ||
Ventilated Yes | ||
External Length 120mm | ||
Lid Colour Silver | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Standards/Approvals RoHS | ||
Weight 115g | ||
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is MB series general purpose enclosure. This enclosure is simply designed low cost aluminium. Its housing is made of aluminium material and it is available in silver colour. The weight of this product is 115g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 50 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 50 mm 120 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 100 mm 120 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 75 mm 120 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 90 mm 100 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 90 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 90 mm 100 mm
