Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP55, IK10, 1.593 m x 620 mm

Subtotal (1 unit)*

$3,904.79

(exc. GST)

$4,295.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,904.79

*price indicative

RS Stock No.:
130-781
Mfr. Part No.:
NSYPHDZT1576
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Fibreglass Reinforced Polyester

Product Type

Enclosure

External Height

1593mm

External Width

750mm

External Length

620mm

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

Floor

Series

PanelSeT

Standards/Approvals

IEC 60297-3-100 EIA-310D, EU RoHS, CHINA RoHS, RoHS, REACH

IK Rating

IK10

Transparent Door

No

COO (Country of Origin):
ES
The Schneider Electric Thalassa PHD outdoor heavy duty-enclosure is a multi-purpose enclosure that is suitable for a range of heavy-duty outdoor applications. With a durable construction and a high level of protection, this enclosure is ideal for demanding environments.

Sealed assembled body for maximum protection

Anti-posting door with 2 points lock for security

Canopy height of 38 mm for added protection

Fan and natural thermal management options for efficient cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy