Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP55, IK10, 1.593 m x 420 mm
- RS Stock No.:
- 130-486
- Mfr. Part No.:
- NSYPHDZT1274
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,053.57
(exc. GST)
$2,258.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,053.57 |
*price indicative
- RS Stock No.:
- 130-486
- Mfr. Part No.:
- NSYPHDZT1274
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 1593mm | |
| External Width | 750mm | |
| External Length | 420mm | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Floor | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS, IEC 60297-3-100 EIA-310D, RoHS | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 1593mm | ||
External Width 750mm | ||
External Length 420mm | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Floor | ||
Series PanelSeT | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS, IEC 60297-3-100 EIA-310D, RoHS | ||
IK Rating IK10 | ||
Transparent Door No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PHD outdoor heavy duty-enclosure Electric is a multi-purpose enclosure designed for outdoor heavy duty applications. With a spacious interior and strong construction, it provides reliable protection for electrical components in harsh environments.
Sealed assembled body for maximum protection
Anti-posting door with 2 points lock for security
Canopy height of 38 mm for added protection
Fan and natural thermal management options for efficient cooling
Related links
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1593 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1343 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 843 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Double Reinforced Polyester Enclosure IK10 1093 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK10 500 mm 420 mm
- Schneider Electric Thalassa Series Fibreglass Double Reinforced Polyester Enclosure 1593 mm x 1250 mm x 620 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Double Reinforced Polyester Enclosure IK10 538 mm 500
