Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP55, IK10, 1.343 m x 420 mm
- RS Stock No.:
- 130-758
- Mfr. Part No.:
- NSYPHDZT1574
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,922.89
(exc. GST)
$3,215.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 20 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,922.89 |
*price indicative
- RS Stock No.:
- 130-758
- Mfr. Part No.:
- NSYPHDZT1574
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 1343mm | |
| External Length | 420mm | |
| External Width | 750mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Internal Mount Type | Floor | |
| Standards/Approvals | CHINA RoHS, IEC 60297-3-100 EIA-310D, EU RoHS, RoHS, REACH | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 1343mm | ||
External Length 420mm | ||
External Width 750mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Internal Mount Type Floor | ||
Standards/Approvals CHINA RoHS, IEC 60297-3-100 EIA-310D, EU RoHS, RoHS, REACH | ||
Transparent Door No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PHD outdoor heavy duty-enclosure is a durable and versatile product designed for outdoor heavy-duty applications. With a range of certifications including UL, Bureau Veritas, and DEKRA, this enclosure offers exceptional quality and reliability. Its multi-purpose design and high level of mechanical robustness make it a suitable choice for a variety of industrial and commercial settings.
Sealed assembled body for maximum protection
Anti-posting door with 2 points lock for security
Canopy height of 38 mm for added protection
Fan and natural thermal management options for efficient cooling
Related links
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 843 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1593 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Double Reinforced Polyester Enclosure IK10 1093 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1593 mm 750 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK10 500 mm 420 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Double Reinforced Polyester Enclosure IK10 538 mm 500
- Schneider Electric Thalassa Series Fibreglass Double Reinforced Polyester Enclosure 1593 mm x 1250 mm x 620 mm
