Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Enclosure, IP55, 1.593 m x 1.25 m x 620 mm
- RS Stock No.:
- 110-300
- Mfr. Part No.:
- NSYPHDZT15126
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,079.17
(exc. GST)
$6,687.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,079.17 |
*price indicative
- RS Stock No.:
- 110-300
- Mfr. Part No.:
- NSYPHDZT15126
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1593mm | |
| Product Type | Enclosure | |
| External Depth | 620mm | |
| Body Material | Fibreglass Double Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| Colour | Grey | |
| External Width | 1250mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | UL 508 A, IEC 61969-3, IEC 62208, IEC 61439-5 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1593mm | ||
Product Type Enclosure | ||
External Depth 620mm | ||
Body Material Fibreglass Double Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
Colour Grey | ||
External Width 1250mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals UL 508 A, IEC 61969-3, IEC 62208, IEC 61439-5 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric outdoor heavy-duty Thalassa PHD enclosure provides exceptional protection for your electronic equipment in harsh environments. With a multi-purpose design and reinforced fiberglass construction, it offers durability and reliability for various applications.
Sealed assembled body for maximum protection
Anti-posting door with 2 points lock for security
Canopy height of 38 mm for added protection
Fan and natural thermal management options for efficient cooling
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box UL, 1593 mm x 1250 mm x 620 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1593 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1593 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Double Reinforced Polyester Enclosure IK10 1093 mm
- Schneider Electric Thalassa Series Grey Fibreglass Double Reinforced Polyester Enclosure IK10 538 mm 500
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1343 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 843 mm 750 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 1250 mm
