Better World
Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure, IP55, IK10, 1800 x 800 x 600mm
- RS Stock No.:
- 211-4006
- Mfr. Part No.:
- NSYSF188602D
- Brand:
- Schneider Electric
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,962.48
(exc. GST)
$3,258.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,962.48 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-4006
- Mfr. Part No.:
- NSYSF188602D
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Spacial SF Steel Floor Standing General Purpose Enclosures No Mounting Plate.
Schneider Electric this is the Spacial SF range for Steel floor standing enclosures and the Spacial SF accessories needed to build a floor standing enclosure. The general purpose enclosures are IP55 rated and can be supplied already assembled or in a kit and are suitable for automation and control to LV electrical distribution. The Spacial SF General Purpose enclosures provide you with a rigid profile, easy to assemble and are recognised as one of the most robust enclosures available.
Floor standing Spacial SF Steel General Purpose Enclosure Benefits.
- 600 plus various configurations available (with kit model).
- One of the most hard wearing and robust ranges available.
- Can withstand 1,000 kg distributed within the enclosures volume.
- Easy and quick to assemble.
General Purpose Enclosure Protection Provided.
- IP 55 to IEC 60529.
- IK 10 to IEC 62262 (IK 08 if a transparent door is fitted).
General Purpose Enclosure Certifications.
- IEC 62 208, BV rules for classification steel ships, DNV
- Vibration Class A, UL & CUL 1,12 & 12K, NEMA 12 & 12K.
Spacial SF General Purpose Enclosure Applications.
- Industrial.
- Energy and Infrastructures.
- Building.
- Automation and control.
- LV Electrical distribution.
NSYSF188602D Spacial SF General Purpose Floor Standing Enclosure No Mounting Plate
- Floor standing.
- Plain front.
- 2 x 120° Reversible doors (left and right.
- 4 Points lock, handle with 5 mm double bar insert (front door).
- No Mounting Plate.
- No Gland Plate.
- Enclosure colour Grey RAL 7035.
- Enclosure handle Black RAL 9005.
- Epoxy polyester powder finish.
- Net weight 109.18kg.
What is included?
- 2 x Sliding rails, 4 x Mounting plate brackets, 1 x Enclosure structure, 2 x Doors,
- 1 x Locking system with handle, 1 x Rear panel, 1 x enclosure roof / top, 1 x Blocking system (left door.
General Purpose Enclosure Material.
- Frame – Galvanised steel.
- Uprights - Galvanised steel.
- Door – Sheet steel.
- Panels – Sheet steel.
- Hinge – Zamak.
- Enclosure door handle – Polyamide 6 with 30% Fibreglass.
Spacial SF Enclosure Structure.
- Formed from a single section.
- Panels and doors are built into the enclosure structure.
- Perforated enclosure structure with a pitch of 25 mm.
- Vertical uprights joined with top and bottom frames.
What are the General Purpose Enclosures removable parts?
- Door (screw hinge).
- Rear panel, enclosure top /roof, mounting plate bracket, sliding rail, (all by screws).
Standards
IEC 62208
Specifications
Attribute | Value |
---|---|
Body Material | Galvanised Steel |
External Length | 800 mm |
External Height | 1800 mm |
External Width | 600 mm |
External Dimensions | 1800 x 800 x 600mm |
Range | Spacial |
IP Rating | IP55 |
Colour | Grey |
Flanged | No |
Shielded | Yes |
Series | Spacial SF |
Better World Verification | Green Premium |
Better World Product | Yes |
IK Rating | IK10 |
RAL Code | RAL 7035 |
Related links
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Grey Galvanised Steel General...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Grey Steel General Purpose...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...