Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure, IP65, IK10, 500 mm x 750

Subtotal (1 unit)*

$781.53

(exc. GST)

$859.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.53

*price indicative

RS Stock No.:
276-2065
Mfr. Part No.:
NSYPLA574G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

Glass Reinforced Polyester

External Height

500mm

Ventilated

No

External Length

750mm

External Width

420mm

IP Rating

IP65

Colour

Grey RAL 7035

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

DNV

Mounting plate

Yes

Series

PanelSeT

Internal Mount Type

Wall

Standards/Approvals

IEC 62208 UL 508 A NEMA 12 NEMA 1 NEMA 13 NEMA 3X NEMA 5 NEMA 3S NEMA 2 NEMA 3 NEMA 3R

Transparent Door

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric floor standing enclosure is made of polyester and is completely sealed, measuring 500x750x420 mm.

Standards IEC 62208 and UL 508 A

Electrical insulation class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy