Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Double Reinforced Polyester Enclosure, IP65, IK10, 538 mm x
- RS Stock No.:
- 130-759
- Mfr. Part No.:
- NSYPHDT553P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,412.69
(exc. GST)
$4,853.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,412.69 |
*price indicative
- RS Stock No.:
- 130-759
- Mfr. Part No.:
- NSYPHDT553P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Fibreglass Double Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 538mm | |
| External Length | 320mm | |
| External Width | 500mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | CHINA RoHS, EU RoHS, IEC 60297-3-100 EIA-310D, RoHS, REACH | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Fibreglass Double Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 538mm | ||
External Length 320mm | ||
External Width 500mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals CHINA RoHS, EU RoHS, IEC 60297-3-100 EIA-310D, RoHS, REACH | ||
IK Rating IK10 | ||
Transparent Door No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PHD outdoor heavy duty enclosure is a versatile and durable solution for outdoor applications. With a multi-purpose enclosure type and a plain door design, this product is designed to withstand harsh environmental conditions while providing easy access for operation. It offers a static load capacity of up to 180 kg and meets various certification standards for electrical insulation, fire resistance, and mechanical robustness.
Sealed assembled body with reinforced fiberglass construction for durability
Plain door with 2 points lock and handle for secure access
IP65 and IK10 degree of protection for resistance against dust, water, and mechanical impacts
Corrosion-resistant materials and Vandal-proof design for longevity and safety
Environmental withstand for solar radiation, air speed, ultraviolet degradation, ice formation, fauna and flora
Thermal management options for temperature control in different conditions
Green Premium product with RoHS compliance and mercury-free design
Related links
- Schneider Electric Thalassa Series Grey Fibreglass Double Reinforced Polyester Enclosure IK10 1093 mm
- Schneider Electric Thalassa Series Fibreglass Double Reinforced Polyester Enclosure 1593 mm x 1250 mm x 620 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1343 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1593 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 843 mm 750 mm
- Schneider Electric Thalassa Series Grey Fibreglass Reinforced Polyester Enclosure IK10 1593 mm 750 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK10 500 mm 420 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure 500 mm
