TE Connectivity 1210-SNA-0008 Shielding Strip of Nickel Plated Aluminium, Silicone 300 mm x 300mm x 800 μm
- RS Stock No.:
- 286-8562
- Mfr. Part No.:
- 1210-SNA-0008
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$552.57
(exc. GST)
$607.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | $552.57 |
| 5 + | $485.33 |
*price indicative
- RS Stock No.:
- 286-8562
- Mfr. Part No.:
- 1210-SNA-0008
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Nickel Plated Aluminium, Silicone | |
| Product Type | Shielding Strip | |
| Thickness | 0.8mm | |
| Length | 300mm | |
| Width | 300mm | |
| Standards/Approvals | RoHS, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Nickel Plated Aluminium, Silicone | ||
Product Type Shielding Strip | ||
Thickness 0.8mm | ||
Length 300mm | ||
Width 300mm | ||
Standards/Approvals RoHS, EU ELV | ||
- COO (Country of Origin):
- GB
The TE Connectivity moulded EMI gasket has silicone binding and nickel plated aluminium filler.
Finished type conductive sheet
Operating temperature range -55 to +125°C
Related links
- TE Connectivity 1210-SNA-0012 Shielding Strip of Nickel Plated Aluminium, Silicone 300 mm x 300mm x 1.2 mm
- TE Connectivity 1210-SNA-0016 Shielding Strip of Nickel Plated Aluminium, Silicone 300 mm x 300mm x 1.6 mm
- TE Connectivity 1212-SNA-0008 Shielding Strip of Silicone, Nickel Plated Aluminium 150 mm x 150m x 0.8 mm
- TE Connectivity Nickel Plated Aluminium, Fluorosilicone Shielding Sheet 1.2 mm x 300mm x 0.8 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 0.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 300 mm x 300mm x 0.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 0.8 mm
- TE Connectivity Nickel Plated Aluminium, Fluorosilicone Shielding Sheet 300 mm x 300mm x 1.6 mm
