Microchip MIC2981/82YWM-TR, Dual, 500 mA 18-Pin 50V, SOIC
- RS Stock No.:
- 333-222
- Mfr. Part No.:
- MIC2981/82YWM-TR
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$5,342.00
(exc. GST)
$5,876.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $5.342 | $5,342.00 |
*price indicative
- RS Stock No.:
- 333-222
- Mfr. Part No.:
- MIC2981/82YWM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 18 | |
| Package Type | SOIC | |
| Driver Type | Dual | |
| Minimum Supply Voltage | 50V | |
| Maximum Supply Voltage | 50V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 18 | ||
Package Type SOIC | ||
Driver Type Dual | ||
Minimum Supply Voltage 50V | ||
Maximum Supply Voltage 50V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Hi Current Driver Array is an 8 channel, high voltage, high current source driver array ideal for switching high power loads from logic level TTL, CMOS, or PMOS control signals. These drivers can manage multiple loads of up to 50V and 500 mA, limited only by package power dissipation.
Output voltage to 50V
Output current to 500 mA
Transient protected outputs
Integral clamp diodes
- RS Stock No. 0648111
- Mfr. Part No. STDRIVEG211Q
Each
$4.22
- RS Stock No. 0649552
- Mfr. Part No. MIC4425YM
Each (In a Pack of 5)
$3.01
- RS Stock No. 0649456
- Mfr. Part No. MIC4452YM-TR
Each (On a Tape of 2)
$3.645
- RS Stock No. 0649478
- Mfr. Part No. TC4432VOA
Each (In a Pack of 2)
$5.94
Related links
- Microchip MIC2981/82YWM LED Driver IC, 5/50 V 500 mA 18-Pin SOP
- Microchip LED Driver IC, 5/50 V 500 mA 18-Pin SOP
- Microchip MIC2981/82YN Gate Driver PDIP
- Microchip Gate Driver PDIP
- STMicroelectronics ULQ2803A 8 Darlington Transistor NPN 18-Pin PDIP
- STMicroelectronics ULN2804A 8 Darlington Transistor NPN 18-Pin PDIP
- STMicroelectronics STDRIVEG610QTR High Side Gate Driver 2 QFN
- STMicroelectronics ULN2802A Octal NPN Darlington Transistor 18-Pin PDIP












