Microchip TC4432VOA, Dual 2, 1.5 A 8-Pin 30V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.13

(exc. GST)

$12.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$5.565$11.13
20 - 98$4.90$9.80
100 - 198$4.40$8.80
200 +$3.475$6.95

*price indicative

RS Stock No.:
649-478
Mfr. Part No.:
TC4432VOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

33ns

Driver Type

Dual

Number of Outputs

1

Rise Time

60ns

Minimum Supply Voltage

30V

Number of Drivers

2

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TC443

Height

1.75mm

Length

4.9mm

Standards/Approvals

AEC-Q100

Width

6mm

Mount Type

Through Hole, Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip 30 V CMOS buffer and gate drivers suitable for use in high-side gate driver applications. They will not latch up under any conditions within their power and voltage ratings. They can accept, without damage or logic upset, up to 300 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against up to 4 kV of electrostatic discharge. Under-voltage lockout circuitry forces the output to a low state when the input supply voltage drops below 7 V.

Low Output Impedance is 7 Ω (Typical)

Reverse Current

ESD Protected is 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy