- RS Stock No.:
- 240-8998
- Mfr. Part No.:
- T4041017041-000
- Brand:
- TE Connectivity
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.69
(exc. GST)
$12.86
(inc. GST)
Units | Per unit |
1 - 9 | $11.69 |
10 - 49 | $11.40 |
50 - 99 | $11.12 |
100 + | $10.86 |
- RS Stock No.:
- 240-8998
- Mfr. Part No.:
- T4041017041-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity 4 position M8 panel mount PCB socket continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Assembly type Electrical Connector
Connector System Wire-to-Board
Sealable
Circular Connector Type Receptacle
Metal shell
Environmental protection IP6
Connector System Wire-to-Board
Sealable
Circular Connector Type Receptacle
Metal shell
Environmental protection IP6
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Coding | A |
Related links
- RS PRO Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Rear Mount Plug IP67, M12 Series
- TE Connectivity Circular Connector PCB Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Cable Mount Socket
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series