Microchip MIC2981/82YWM LED Driver IC, 5V, 50 V 500 mA 18-Pin SOP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
145-9139
Mfr. Part No.:
MIC2981/82YWM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

LED Driver IC

Output Current

500mA

Input Voltage

5V, 50V

Input Voltage Type

DC

Mount Type

Through Hole

Package Type

SOP

Number of Pins

18

Maximum Output Voltage

50V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

11.66mm

Height

2.28mm

Series

MIC2981

Width

7.64mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

Display Drivers, Microchip


  • RS Stock No. 9101751
  • Mfr. Part No. MIC2981/82YWM
Each (In a Pack of 5)
$5.542
  • RS Stock No. 9101751P
  • Mfr. Part No. MIC2981/82YWM
Each (Supplied in a Tube)
$5.542
Each
$5.44
  • RS Stock No. 9101916P
  • Mfr. Part No. MIC2287CYD5-TR
Each (Supplied on a Reel)
$1.302

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy