STMicroelectronics STDRIVEG211Q 2, 1.35 mA 18-Pin 6.6V, QFN-18L
- RS Stock No.:
- 648-111
- Mfr. Part No.:
- STDRIVEG211Q
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save $4.90
View bulk pricing optionsSubtotal (1 unit)*
$4.22
(exc. GST)
$4.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.22 | - |
| 10 - 24 | $3.73 | $4.90 |
| 25 - 99 | $3.33 | $22.25 |
| 100 - 499 | $2.52 | $170.00 |
| 500 + | $2.47 | $875.00 |
*price indicative
- RS Stock No.:
- 648-111
- Mfr. Part No.:
- STDRIVEG211Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 1.35mA | |
| Pin Count | 18 | |
| Package Type | QFN-18L | |
| Fall Time | 0.75ns | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 6.6V | |
| Maximum Supply Voltage | 6.6V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 5mm | |
| Series | STDRIVEG211 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 1.35mA | ||
Pin Count 18 | ||
Package Type QFN-18L | ||
Fall Time 0.75ns | ||
Rise Time 22ns | ||
Minimum Supply Voltage 6.6V | ||
Maximum Supply Voltage 6.6V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 5mm | ||
Series STDRIVEG211 | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Half-bridge gate driver tailored for N‑channel Enhancement Mode GaN transistors, offering seamless operation up to 220 V through its integrated bootstrap diode. Designed for high-speed switching, it features short propagation delay, excellent delay matching, UVLOs for hard-switching reliability, and integrated SmartSD overcurrent protection with interlock functionality.
Separated logic inputs and shutdown pin
Fault pin for over temperature and UVLO reporting
Stand by function for low consumption mode
RoHS compliant
- RS Stock No. 0648110
- Mfr. Part No. STDRIVEG210Q
Each
$4.22
- RS Stock No. 0813756
- Mfr. Part No. MCP14LH2101-E/SN
Each
$1.43
- RS Stock No. 1654135
- Mfr. Part No. MIC2981/82YN
Each (In a Tube of 21)
$4.40
- RS Stock No. 0813752
- Mfr. Part No. MCP14H2104-E/SN
Each
$1.64
Related links
- STMicroelectronics STDRIVEG210Q 2 QFN-18L
- RS PRO Hybrid Stepper Motor 2.54V 6.6 V 82.5 x 82.5 mm Frame, 9.52 mm Shaft
- ROHM 1 Single 1 W 6.06 % Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics Gate Driver QFN
- STMicroelectronics QFN
- STMicroelectronics 1 A 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics STSPIN32G0252Q 1 A 72-Pin 20 V, QFN (10 x 10 mm) 72L












