STMicroelectronics STDRIVEG610QTR High Side Gate Driver 2, 10 mA 18-Pin 20V, QFN
- RS Stock No.:
- 316-149
- Mfr. Part No.:
- STDRIVEG610QTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.25
(exc. GST)
$6.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.25 |
| 10 - 99 | $5.63 |
| 100 - 499 | $5.18 |
| 500 - 999 | $4.81 |
| 1000 + | $3.91 |
*price indicative
- RS Stock No.:
- 316-149
- Mfr. Part No.:
- STDRIVEG610QTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 10mA | |
| Pin Count | 18 | |
| Fall Time | 11ns | |
| Package Type | QFN | |
| Driver Type | High Side | |
| Number of Outputs | 2 | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 3.3V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STDRIVEG610 | |
| Length | 5mm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-002-2018, ANSI/ESDA/JEDEC JS-001-2017 | |
| Width | 4mm | |
| Height | 977μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 10mA | ||
Pin Count 18 | ||
Fall Time 11ns | ||
Package Type QFN | ||
Driver Type High Side | ||
Number of Outputs 2 | ||
Rise Time 22ns | ||
Minimum Supply Voltage 3.3V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STDRIVEG610 | ||
Length 5mm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-002-2018, ANSI/ESDA/JEDEC JS-001-2017 | ||
Width 4mm | ||
Height 977μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Gate driver for GaN power switches supports a high voltage rail of up to 600V. The driver includes high side and low side linear regulators for a 6V gate driving voltage. It boasts an ultra fast high side start up time of 300 ns, a propagation delay of 45 ns and a minimum output pulse duration of 15 ns.
Separated logic inputs and shutdown pin
Fault pin for over temperature and UVLO reporting
Stand by function for low consumption mode
Separated PGND for Kelvin source driving and current shunt compatibility
Related links
- STMicroelectronics STSPIN32G0251Q 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics 1 A 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics STSPIN32G0252Q 1 A 72-Pin 20 V, QFN (10 x 10 mm) 72L
- Infineon IR2112SPBF High Side Gate Driver 2 SOIC-16
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
- Infineon High Side Gate Driver 2 SOIC-8
