Recently searched

    STMicroelectronics ULN2802A Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 20 units)**

    $46.46

    (exc. GST)

    $51.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tube**
    20 - 80$2.323$46.46
    100 +$2.091$41.82

    **price indicative

    RS Stock No.:
    168-6832
    Mfr. Part No.:
    ULN2802A
    Brand:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Transistor Type

    NPN

    Maximum Continuous Collector Current

    500 mA

    Maximum Collector Emitter Voltage

    50 V

    Package Type

    PDIP

    Mounting Type

    Through Hole

    Pin Count

    18

    Transistor Configuration

    Common Emitter

    Number of Elements per Chip

    8

    Maximum Collector Emitter Saturation Voltage

    1.1 V

    Length

    23.24mm

    Width

    7.1mm

    Minimum Operating Temperature

    -20 °C

    Height

    3.93mm

    Maximum Operating Temperature

    +85 °C

    Dimensions

    23.24 x 7.1 x 3.93mm

    Related links