Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 660 mm Extended Length, 300 mm Stroke Length
- RS Stock No.:
- 182-4734
- Mfr. Part No.:
- SSV1080800004
- Brand:
- Camloc Gas Springs
Subtotal (1 pair)*
$322.80
(exc. GST)
$355.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 17 August 2026
- Plus 20 unit(s) shipping from 28 August 2026
- Plus 20 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $322.80 |
*price indicative
- RS Stock No.:
- 182-4734
- Mfr. Part No.:
- SSV1080800004
- Brand:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M8 x 1.25 | |
| End Connector Material | Zinc, Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 660mm | |
| Stroke Length | 300mm | |
| Rod Diameter | 10mm | |
| Piston Diameter | 23mm | |
| Maximum Force | 1200N | |
| Minimum Force | 150N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M8 x 1.25 | ||
End Connector Material Zinc, Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 660mm | ||
Stroke Length 300mm | ||
Rod Diameter 10mm | ||
Piston Diameter 23mm | ||
Maximum Force 1200N | ||
Minimum Force 150N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut, 300mm Stroke Length, Stop & Stay, SSV1080800004
This Camloc steel gas strut featuring a ball & socket joint is the perfect solution for your automation, electronics, and mechanical needs. This high-quality gas spring, manufactured by Camloc Gas Springs, is designed to provide reliable and durable support for your applications. With an impressive stroke length of 300mm, this gas strut offers optimal performance and functionality. The cylinder, made from sturdy steel, ensures strength and stability. The end connector, also made from steel with a zinc finish, ensures a secure and durable connection. With a maximum force of 1200N and a minimum force of 150N, this gas strut provides exceptional holding power in any position. The 10mm rod diameter and 23mm tube diameter further contribute to its robust design.
Features & Benefits
• Multi-position holding of counter-balanced weights providing versatility and convenience
• Simple adjustment to determine the correct setting allowing for easy customisation and optimal support
• Positional control enabling precise positioning and enhanced functionality
• Safe to use and operate, ensuring user safety and peace of mind
• Maintenance-free saving time and effort in upkeep
• Available in stainless steel providing corrosion resistance and durability
• Wide range of sizes and forces available catering to various application requirements
Applications
• Printer canopies
• Monitor arms
• Acoustic hoods
• Delicatessen counters
• Sunbeds
Can I use it for my specific application, such as a canopy?
Yes, it is ideal for a wide variety of applications, including printer canopies. It offers multi-position holding of counter-balanced weights, allowing for easy adjustment and precise positioning.
Is it easy to install?
Yes, it is easy to fit with simple adjustment to determine the correct level of support. It comes with pre-fitted ball joint end fittings and optional eye end fittings, making installation hassle-free.
Can I trust the durability and reliability of this Camloc Steel Gas Strut?
Yes, it is made from high-quality materials, including steel for the cylinder and end connector. This ensures strength, stability, and long-lasting performance. With a maximum force of 1200N and a minimum force of 150N, it provides exceptional holding power and reliability.
Supplied with
Supplied with 2 x Stop and Stay Gas Struts, 4 x Pre-fitted ball joint fittings, 4 x optional eyelet fittings and instruction leaflet
Related links
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 645 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 665 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680.0 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 240 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 350 mm Extended Length, 150 mm Stroke Length
