Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 245 mm Extended Length, 100 mm Stroke Length
- RS Stock No.:
- 234-455
- Mfr. Part No.:
- SWV1080800027
- Brand:
- Camloc Gas Springs
Subtotal (1 pair)*
$247.03
(exc. GST)
$271.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 05 October 2026
- Plus 269 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $247.03 |
*price indicative
- RS Stock No.:
- 234-455
- Mfr. Part No.:
- SWV1080800027
- Brand:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M8 x 1.25 | |
| Cylinder Material | Steel | |
| End Connector Material | Steel, Zinc | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 245mm | |
| Stroke Length | 100mm | |
| Rod Diameter | 10mm | |
| Maximum Force | 1200N | |
| Piston Diameter | 23mm | |
| Minimum Force | 150N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Rod Connection Thread M8 x 1.25 | ||
Cylinder Material Steel | ||
End Connector Material Steel, Zinc | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 245mm | ||
Stroke Length 100mm | ||
Rod Diameter 10mm | ||
Maximum Force 1200N | ||
Piston Diameter 23mm | ||
Minimum Force 150N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut, 10mm Rod, 100mm Stroke Length, Swift & Sure, SWV1080800027
This steel gas strut is a versatile and reliable solution for a variety of applications, ensuring smooth and controlled movement. Manufactured by Camloc Gas Springs, this is designed to meet the diverse needs of automation, electronics, and mechanical systems.
Features & Benefits
• Crafted from high-quality steel for longevity and robust performance
• Equipped with a ball & socket joint end joint made of steel and zinc providing flexibility for different setups
• 100mm Stroke Length for controlled and reliable movement in various applications
• Designed for efficiency with a minimum force of 150N and a maximum force of 1200N suitable for a wide range of applications
• 23mm tube diameter enhances stability and strength capable of handling diverse mechanical loads
• M8 x 1.25 rod connection thread simplifies the installation process saving time and effort
• Ideal for use in access panels, lids, covers, guards, bonnets and hatch covers offering a custom solution for specific needs
Applications
• Ideal for automation systems where a controlled and maintenance-free gas strut is essential
• Suited for various electronic applications requiring precise and reliable movement
• Perfect for mechanical systems where a durable and customisable gas spring is paramount
How does this gas strut contribute to safety in automation?
This gas strut controlled movement and durable construction protect hinges and mounts, ensuring constant force application with a damped end of travel.
Can this be used in applications with varying force requirements?
With a customisable force setting ranging from 150N to 1200N, it caters to a wide spectrum of force needs in diverse setups.
What sets this apart for a buyer looking for key suppliers?
As a buyer, you'll appreciate its high-quality construction, versatile end connectors, and adaptability to different applications, making it a reliable choice.
Is the installation process complicated for someone focusing on maintenance?
Not at all. With an m8 x 1.25 rod connection thread, the installation is straightforward, ensuring ease of maintenance for professionals.
Can this withstand diverse environmental conditions?
Yes, the steel construction and quality materials make it resilient in various conditions, offering a reliable solution for different applications
Supplied with
Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 4 x optional eye end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet
Related links
- Camloc Gas Springs Stainless Steel Gas Strut 245 mm Extended Length, 100 mm Stroke
- Camloc Gas Springs Steel Gas Strut 240 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 250 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 264 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 350 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 560 mm Extended Length, 250 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 880 mm Extended Length, 400 mm Stroke Length
