Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 560 mm Extended Length, 250 mm Stroke Length

Subtotal (1 pair)*

$343.21

(exc. GST)

$377.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$343.21

*price indicative

RS Stock No.:
182-4728
Mfr. Part No.:
SSV1080800003
Brand:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Rod Connection Thread

M8 x 1.25

Cylinder Material

Steel

End Connector Material

Steel, Zinc

End Connector Type

Ball & Socket Joint

Extended Length

560mm

Stroke Length

250mm

Rod Diameter

10mm

Maximum Force

1200N

Piston Diameter

23mm

Minimum Force

150N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Steel Gas Strut, 250mm Stroke Length, Stop & Stay, SSV1080800003


This steel gas strut with ball & socket joint is a high-quality gas spring manufactured by Camloc Gas Springs. This gas strut is a versatile and reliable solution that offers multi-position holding for counter-balanced weights. With a stroke length of 250mm and a robust steel construction, it provides exceptional performance and durability. The ball and socket joint end connector ensures secure and seamless connections. Whether you need to hold printer canopies, monitor arms, acoustic hoods, or even sunbeds, this Camloc steel gas strut is the ideal choice.

Features & Benefits


• Multi-position holding of counter-balanced weights for precise positioning and support

• Simple adjustment to determine the correct setting for your specific application

• Positional control allows easy movement to any desired position

• Safe and reliable operation ensuring the safety of users and equipment

• Maintenance-free design for convenience and long-term performance

• Available in stainless steel for enhanced corrosion resistance

• Manufactured by Camloc Gas Springs, a reputable and accredited company

Applications


• Ideal for automation, electronics and mechanical industries

• Suitable for machine and equipment builders who require precise positioning and reliable holding of counterbalanced weights

• Perfect for designers who need readable technical data and information on gas springs

• Provides technical expertise in a language that can be easily understood by maintainers in automation & control, mechanical & fluid power, tools & consumables, electrical & lighting and cable & wire industries

What is the maximum force?


This provides a maximum force of 1200N, ensuring robust and reliable support for various applications.

Can this be used in outdoor environments?


Yes, this can be used in outdoor environments. Its steel construction and zinc-coated end connector provide excellent resistance against corrosion.

Does this come with pre-fitted end fittings?


Yes, this is supplied with pre-fitted ball joint end fittings, ensuring quick and secure connections.

Is this gas strut adjustable?


Yes, this offers simple adjustment to determine the correct setting for your specific application. This allows for precise positioning and support.

Supplied with

Supplied with 2 x Stop and Stay Gas Struts, 4 x Pre-fitted ball joint fittings, 4 x optional eyelet fittings and instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy