Camloc Gas Springs Stainless Steel Gas Strut, 265 mm Extended Length, 100 mm Stroke Length
- RS Stock No.:
- 194-6526
- Mfr. Part No.:
- GS-B3-9055
- Brand:
- Camloc Gas Springs
Stock information currently inaccessible
- RS Stock No.:
- 194-6526
- Mfr. Part No.:
- GS-B3-9055
- Brand:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M8 x 1.25 | |
| Cylinder Material | Stainless Steel | |
| End Connector Material | Stainless Steel | |
| Extended Length | 265mm | |
| Stroke Length | 100mm | |
| Rod Diameter | 10mm | |
| Piston Diameter | 10mm | |
| Maximum Force | 1000N | |
| Minimum Force | 150N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Rod Connection Thread M8 x 1.25 | ||
Cylinder Material Stainless Steel | ||
End Connector Material Stainless Steel | ||
Extended Length 265mm | ||
Stroke Length 100mm | ||
Rod Diameter 10mm | ||
Piston Diameter 10mm | ||
Maximum Force 1000N | ||
Minimum Force 150N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Camloc Gas Springs, Stainless Steel Gas Strut, 100mm Stroke Length, GS-B3-9055
This Stainless Steel Gas Strut is manufactured by Camloc Gas Springs. This specific gas strut is made of stainless steel, making it durable and long-lasting. With a stroke length of 100mm, it provides reliable performance and consistent force. It is designed to lock in any position, allowing for easy adjustment and precise control. It has a maximum force of 1000N and a minimum force of 150N, providing versatility for various applications. The cylinder material is stainless steel, ensuring resistance to corrosion and wear. With a rod diameter of 10mm and a tube diameter of 28mm, this gas strut is suitable for a wide range of industrial and mechanical applications.
Features & Benefits
• Locks in any position on the length of stroke, providing precise control and adjustability
• Single-handed operation, allowing for easy use and convenience
• Safe to use with easy positional control ensuring user safety and preventing accidents
• Self-contained unit and maintenance-free saving time and effort on maintenance tasks
• Available in stainless steel offering durability and resistance to corrosion
• UK-manufactured product ensuring high-quality standards and reliability
Applications
• It can be used in automated systems where controlled movement and adjustability are required
• It is suitable for mechanical applications that require precise positioning and reliable force
• It can be used in electronic equipment to provide controlled movement and adjustability
• It is commonly used in industrial settings for height and angle adjustment of seats, as well as providing controllable adjustment on hospital beds, physiotherapy tables and wheelchairs
• This is used in automotive applications, such as military vehicle seating, height risers for desks and adjustable seats in aircraft, buses and trains
Can this gas strut be used in outdoor applications?
Yes, the stainless steel construction of this gas strut makes it suitable for outdoor use as it is resistant to corrosion.
How can I adjust the force of this gas strut?
The force of this gas strut can be adjusted by de-gassing it in-situ using a standard 2mm Allen key.
Is this suitable for medical applications?
Yes, this gas strut is commonly used in medical applications including hospital beds, physiotherapy tables, and wheelchairs.
Can this be mounted in any orientation?
Yes, this gas strut can be mounted in any position providing flexibility in installation.
Related links
- Camloc Gas Springs Steel Gas Strut 100 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 150 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 50 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 50 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680.0 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 160 mm Extended Length, 60 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 340 mm Extended Length, 150 mm Stroke
