Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 564 mm Extended Length, 250 mm Stroke Length
- RS Stock No.:
- 686-991
- Mfr. Part No.:
- SWY8060600058
- Brand:
- Camloc Gas Springs
Subtotal (1 pair)*
$194.27
(exc. GST)
$213.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $194.27 |
*price indicative
- RS Stock No.:
- 686-991
- Mfr. Part No.:
- SWY8060600058
- Brand:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M6 x 1 | |
| Cylinder Material | Steel | |
| End Connector Material | Nylon, Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 564mm | |
| Stroke Length | 250mm | |
| Rod Diameter | 8mm | |
| Piston Diameter | 18mm | |
| Maximum Force | 650N | |
| Minimum Force | 100N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Rod Connection Thread M6 x 1 | ||
Cylinder Material Steel | ||
End Connector Material Nylon, Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 564mm | ||
Stroke Length 250mm | ||
Rod Diameter 8mm | ||
Piston Diameter 18mm | ||
Maximum Force 650N | ||
Minimum Force 100N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Camloc Steel Gas Strut, 250mm Stroke Length, Swift & Sure, SWY8060600058
Engineered with meticulous attention to detail, this gas spring, is your go-to solution for applications demanding controlled movement and optimal force management. Crafted from robust steel, this gas spring features an 8mm rod diameter and an 18mm tube diameter, ensuring durability and steadfast performance. With a stroke length of 250mm, it offers a dynamic range of applications, from access panels and lids to guards and hatch covers.
Features & Benefits
• Tailor this gas spring to your exact specifications ensuring a perfect fit for your unique needs
• Swift & Sure gas springs are entirely self-contained eliminating the need for constant upkeep providing you with peace of mind and efficiency
• This gas spring's design allows for secure and precise control ensuring the safety of hinges, mounts and other components
• Whether you prefer a fixed force or an adjustable option, this gas spring caters to your preferences offering over 2,500 different combinations
Applications
• Ideal for access panels, lids, covers, guards, bonnets, and hatch covers
• Perfect for automation and electronics applications requiring controlled movement
• Suitable for use in scenarios demanding self-contained, maintenance-free hydro pneumatic rams
How does this gas strut contribute to safety in mechanical applications?
This gas strut ensures constant force application with a damped end of travel, safeguarding hinges and mounts.
Can this be customised for specific applications?
This gas strut offers custom design options with over 2,500 combinations, ensuring a perfect fit for diverse needs.
Is this suitable for applications with varying force requirements?
Yes, this gas strut provides adjustable force settings, accommodating both fixed and adjustable preferences.
Supplied with
Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 4 x optional eye end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet
Related links
- Camloc Gas Springs Steel Gas Strut 564 mm Extended Length, 250 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 564 mm Extended Length, 250 mm Stroke
- Camloc Gas Springs Steel Gas Strut 560 mm Extended Length, 250 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 545 mm Extended Length, 250 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 250 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 340 mm Extended Length, 150 mm Stroke Length
