Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 450 mm Extended Length, 200 mm Stroke Length
- RS Stock No.:
- 182-4655
- Mfr. Part No.:
- SSV6050500004
- Brand:
- Camloc Gas Springs
Subtotal (1 pair)*
$164.98
(exc. GST)
$181.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship
- Plus 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $164.98 |
*price indicative
- RS Stock No.:
- 182-4655
- Mfr. Part No.:
- SSV6050500004
- Brand:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M5 x 0.8 | |
| Cylinder Material | Steel | |
| End Connector Material | Nylon, Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 450mm | |
| Stroke Length | 200mm | |
| Rod Diameter | 6mm | |
| Maximum Force | 400N | |
| Piston Diameter | 15mm | |
| Minimum Force | 50N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Rod Connection Thread M5 x 0.8 | ||
Cylinder Material Steel | ||
End Connector Material Nylon, Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 450mm | ||
Stroke Length 200mm | ||
Rod Diameter 6mm | ||
Maximum Force 400N | ||
Piston Diameter 15mm | ||
Minimum Force 50N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs Steel Gas Strut, 200mm Stroke Length, Stop & Stay, SSV6050500004
This Camloc steel gas strut with ball & socket joint is the perfect solution for your automation, electronics, and mechanical needs. This high-quality gas strut, manufactured by Camloc Gas Springs, offers exceptional performance and durability. With a stroke length of 200mm, this gas strut provides precise movement and positioning control. Its cylinder is made of sturdy steel, ensuring long-lasting reliability. The end connector, made of a combination of nylon and steel, guarantees secure connections. This gas strut can hold any position securely with its locking and holding feature. It offers a maximum force of 400N and a minimum force of 100N, making it versatile for various applications. With an 6mm rod diameter and an 15mm tube diameter, this gas strut provides optimal strength and stability.
Features & Benefits
• This gas strut is made of durable steel ensuring strength and longevity
• It features a ball & socket joint end connector providing secure and flexible connections
• This gas spring offers a stroke length of 200mm allowing for ample movement and positioning options
• With its any position lock function, you can securely lock this gas strut at any desired position
• The minimum force of 50N and a maximum force of 400N provide versatile weight-bearing capabilities
• The 6mm rod diameter and 15mm tube diameter contribute to this gas strut's stability and load-bearing capacity
Applications
• This gas strut is ideal for a wide range of applications including printer canopies, monitor arms, acoustic hoods, delicatessen counters, sunbeds and more
• Its multi-position holding capabilities make it suitable for various industries, such as automation, electronics and mechanical
Can this gas strut be used for heavy-duty applications?
Yes, this is designed to handle a maximum force of 400N, making it suitable for both lightweight and heavy-duty applications.
What material is used for the cylinder?
The cylinder is made of durable steel, ensuring its robustness and longevity.
Does it come with any additional fittings?
Yes, it includes pre-fitted ball joint end fittings and optional eye end fittings, allowing for easy installation and versatility in connecting to different components.
Is it maintenance-free?
Yes, it is designed to be maintenance-free, providing hassle-free and reliable operation.
Supplied with
Supplied with 2 x Stop and Stay Gas Struts, 4 x Pre-fitted ball joint fittings, 4 x optional eyelet fittings and instruction leaflet
Related links
- Camloc Gas Springs Steel Gas Strut 464 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 445 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 465 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 480 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 440 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 564 mm Extended Length, 250 mm Stroke Length
