Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 364 mm Extended Length, 150 mm Stroke Length

Subtotal (1 pair)*

$262.19

(exc. GST)

$288.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 49 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$262.19

*price indicative

RS Stock No.:
182-4677
Mfr. Part No.:
SSY8060600004
Brand:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Cylinder Material

Steel

Rod Connection Thread

M6 x 1

End Connector Material

Steel, Nylon

End Connector Type

Ball & Socket Joint

Extended Length

364mm

Stroke Length

150mm

Rod Diameter

8mm

Piston Diameter

18mm

Maximum Force

650N

Minimum Force

100N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Steel Gas Strut, 150mm Stroke Length, Stop & Stay, SSY8060600004


This Camloc steel gas strut with ball & socket joint is the perfect solution for your automation, electronics, and mechanical needs. This high-quality gas strut, manufactured by Camloc Gas Springs, offers exceptional performance and durability. With a stroke length of 150mm, this gas strut provides precise movement and positioning control. Its cylinder is made of sturdy steel, ensuring long-lasting reliability. The end connector, made of a combination of nylon and steel, guarantees secure connections. This gas strut can hold any position securely with its locking and holding feature. It offers a maximum force of 650N and a minimum force of 100N, making it versatile for various applications. With an 8mm rod diameter and an 18mm tube diameter, this gas strut provides optimal strength and stability.

Features & Benefits


• Multi-position holding of counter-balanced weights for versatile use

• Simple adjustment to determine the correct setting for easy installation

• Positional control for precise positioning of the weight

• Safe to use and operate ensuring user's safety

• Maintenance-free for convenience and hassle-free operation

• Available in stainless steel for enhanced durability

Applications


• Printer canopies

• Monitor arms

• Acoustic hoods

• Delicatessen counters

• Sunbeds

• And many more

Can it be used for outdoor applications?


Yes, it can be used for outdoor applications as it is made of steel, which provides resistance against weather conditions.

What is the maximum force supported?


It can support a maximum force of 650N, providing strong and reliable support for counter-balanced weights.

Is it maintenance-free?


Yes, it is maintenance-free, eliminating the need for regular upkeep and ensuring hassle-free operation.

Can this gas strut be adjusted to different positions?


Yes, this gas strut offers multi-position holding, allowing for easy adjustment to different positions as per the requirement.

Supplied with

Supplied with 2 x Stop and Stay Gas Struts, 4 x Pre-fitted ball joint fittings, 4 x optional eyelet fittings and instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy