Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 464 mm Extended Length, 200 mm Stroke Length
- RS Stock No.:
- 182-4683
- Mfr. Part No.:
- SSY8060600005
- Brand:
- Camloc Gas Springs
Subtotal (1 pair)*
$279.04
(exc. GST)
$306.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 02 December 2026
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $279.04 |
*price indicative
- RS Stock No.:
- 182-4683
- Mfr. Part No.:
- SSY8060600005
- Brand:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M6 x 1 | |
| End Connector Material | Steel, Nylon | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 464mm | |
| Stroke Length | 200mm | |
| Rod Diameter | 8mm | |
| Piston Diameter | 18mm | |
| Maximum Force | 650N | |
| Minimum Force | 100N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M6 x 1 | ||
End Connector Material Steel, Nylon | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 464mm | ||
Stroke Length 200mm | ||
Rod Diameter 8mm | ||
Piston Diameter 18mm | ||
Maximum Force 650N | ||
Minimum Force 100N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut, 200mm Stroke Length, Stop & Stay, SSY8060600005
This Camloc steel gas strut with ball & socket joint is a high-quality gas spring manufactured by Camloc Gas Springs. It is designed to provide reliable and efficient support for various applications. With a stroke length of 200mm, this gas strut offers the perfect balance of strength and flexibility. Its cylinder material is made of durable steel, ensuring longevity and performance. The end connector is a ball and socket joint, constructed with nylon and steel for optimal stability and smooth movement. One notable feature of this gas spring is its locking and holding capability, allowing it to securely hold any position. It has a maximum force of 650N and a minimum force of 100N, making it suitable for a wide range of weight requirements. The rod diameter is 8mm, while the tube diameter is 18mm, providing the necessary strength for demanding applications.
Features & Benefits
• Camloc gas spring with ball & socket joint: Provides secure and stable connection for smooth movement
• 200mm stroke length: Offers flexibility and adaptability for various applications
• Steel construction: Ensures durability and longevity making it suitable for demanding environments
• Nylon and steel end connector: Provides stability and strength, allowing for smooth movement
• Locking & holding feature: Allows for secure positioning at any desired angle or position
• Maximum force of 650N and minimum force of 100N: Versatile and suitable for a wide range of weight requirements
• 8mm rod diameter and 18mm tube diameter: Provides the necessary strength for demanding applications
Applications
• Ideal for automated machinery and equipment that require reliable and precise movement control
• Suitable for electronic devices that require secure and adjustable positioning
• Perfect for mechanical systems that require durable and efficient support
• Can be used in safety mechanisms where controlled movement and secure holding are essential
Can this gas spring be used for heavy-duty applications?
Yes, this is designed to provide support for a wide range of weight requirements, with a maximum force of 650N.
Is it suitable for outdoor use?
Yes, its steel construction makes it suitable for outdoor applications where durability is essential.
Can it be adjusted to different positions?
The locking and holding feature allows for secure positioning at any desired angle or position.
What is the benefit of the ball & socket joint end connector?
The ball & socket joint provides a secure and stable connection, allowing for smooth movement and precise positioning.
Is it maintenance-free?
Yes, it is designed to be maintenance-free, providing hassle-free operation and long-term reliability.
Supplied with
Supplied with 2 x Stop and Stay Gas Struts, 4 x Pre-fitted ball joint fittings, 4 x optional eyelet fittings and instruction leaflet
Related links
- Camloc Gas Springs Steel Gas Strut 464 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 464 mm Extended Length, 200 mm Stroke
- Camloc Gas Springs Steel Gas Strut 465 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 480 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 445 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 450 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 440 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
